RS PRO Flush Cable Cutter

Subtotal (1 unit)*

₩30,493.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 23일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,493.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8676
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Side cutter

Sub Type

Cable Cutter

Non-Sparking

No

Overall Length

138mm

Jaw Length

10mm

VDE/1000V Approved

No

Height Safe

No

Application

Jewellery Making, DIY, Microelectronic, Laboratory, Watch Making and Repairs

ESD Safe

No

Jaw Material

Carbon Steel

Handle Material

Steel

Material Cut

Copper Wire

Grip Material

Bi-Material

Maximum Cutting Capacity

1.3mm

Standards/Approvals

RoHS

Cut Type

Flush

COO (Country of Origin):
IT

RS PRO Reverse Cut Micro Head Cutter


A reverse head cutter with a nose angle of 27° enabling very close working and designed for a precision clean cut every time.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use;The RS PRO reverse cut micro cutter is suitable for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.

Features and Benefits


  • Maximum cutting capacity of 1.3mm (16AWG)

  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Cutting force of 5kg

  • Overall Length of 138mm

  • Steel Thickness of 2.5mm

  • Weight of 73g

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들