Sensitec CMS3000 Series Current Sensor, 100A nominal current

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
792-4180
제조사 부품 번호:
CMS3100ABA-KA
제조업체:
Sensitec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sensitec

Series

CMS3000

Supply Voltage

±15 V

Mounting Type

PCB Mount

COO (Country of Origin):
DE

CMS3000 MagnetoResistive Current Sensors


The CMS3000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide highly dynamic measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CMS3000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and possess a high resolution. They are also robust and reliable.
Evaluation boards are also available here at RS.

Product Applications
The boards are ideal for industrial applications for example, electrical motor control, DC/DC converters, laser diode drivers and audio amplifiers.


Magnetoresistive Sensors, Sensitec