Eaton EMI3P-ROG4-4KA Current Clamp, 4000 A ac AC Max
- RS 제품 번호:
- 261-718
- 제조사 부품 번호:
- EMI3P-ROG4-4KA EMI3P-ROG4-4kA
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,780,447.50
제조사가 재고 비축중
- 2026년 6월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,780,447.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-718
- 제조사 부품 번호:
- EMI3P-ROG4-4KA EMI3P-ROG4-4kA
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Current Clamp | |
| Maximum AC Current | 4000A ac | |
| Accuracy | 1 | |
| Cable Length | 139mm | |
| Connector Type | Screw | |
| Model Number | EMI3P-ROG4-4KA | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Current Clamp | ||
Maximum AC Current 4000A ac | ||
Accuracy 1 | ||
Cable Length 139mm | ||
Connector Type Screw | ||
Model Number EMI3P-ROG4-4KA | ||
Standards/Approvals RoHS | ||
제외
The Eaton advanced Rogowski coil excels in delivering precise measurements for high current applications. Engineered with a robust design, it accommodates a current range of up to 4000A, making it ideal for both industrial and commercial use. Its impressive 400mm length paired with a slim opening diameter optimises ease of use while ensuring accuracy in operational environments. The exceptional accuracy class of 1 further enhances its reliability, enabling users to confidently integrate it into their monitoring systems. With proven compliance to international standards, this product is not just a tool but a cornerstone for effective electrical measurement.
Compact construction allows for easy installation in confined spaces
Shock protection ensures durability and long-term performance
Screw connection for secondary connection enhances safety
Max opening height and width are designed to accommodate various cable sizes
RoHS compliance reflects the commitment to environmental safety
관련된 링크들
- Eaton EMI3P-ROG9-4kA Current Clamp, 4000 A ac AC Max
- Eaton EMI3P-ROG6-4KA EMI3P-ROG6-4kA Current Clamp, 4000 A ac AC Max
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 200 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 90 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 290 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 120 mm Bore
- Chauvin Arnoux D30CN Current Clamp, AC Adapter, 3.6 kA AC Max
- Chauvin Arnoux MA4000D-350 Clamp Meter 4000 A ac CAT IV