Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.75mm
RS 제품 번호:
173-4566
제조사 부품 번호:
EQ161-32.768-12.5
제조업체:
Euroquartz
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 Crystal Units 열람하기
단종
RS 제품 번호:
173-4566
제조사 부품 번호:
EQ161-32.768-12.5
제조업체:
Euroquartz
참조 문서
제정법과 컴플라이언스
제품 세부 사항
사양
EQ161 Crystal Data Sheet
ESD Control Selection Guide V1
ROHS 준수
COO (Country of Origin):
JP
EQ161
Watch Crystals 32.768kHz
속성
값
Standard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
2
Length
3.2mm
Width
1.5mm
Height
0.75mm
Dimensions
3.2 x 1.5 x 0.75mm
Frequency Tolerance
±20ppm
Series Resistance
80kΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C