- RS 제품 번호:
- 511-812
- 제조사 부품 번호:
- M80-9180099
- 제조업체:
- HARWIN
10 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩4,886.642
수량 | 한팩당 | 한팩당* |
10 - 990 | ₩4,886.642 | ₩48,859.517 |
1000 - 2490 | ₩4,690.003 | ₩46,903.481 |
2500 - 4990 | ₩4,495.089 | ₩44,945.719 |
5000 + | ₩4,396.77 | ₩43,971.151 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 511-812
- 제조사 부품 번호:
- M80-9180099
- 제조업체:
- HARWIN
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Crimped Leads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
사양
속성 | 값 |
---|---|
Crimp Terminal 1 | Datamate |
Series | Datamate |
Crimp Terminal 2 | Datamate |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.34mm² |
Cable Length | 150mm |
Contact Plating | Gold |
Sheath Colour | Red |
Current Rating | 3.3 A |