- RS 제품 번호:
- 719-6820
- 제조사 부품 번호:
- 171432-1
- 제조업체:
- TE Connectivity
460 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩1,309.199
수량 | 한팩당 | 한팩당* |
10 - 20 | ₩1,309.199 | ₩13,093.716 |
30 - 40 | ₩1,279.876 | ₩12,805.658 |
50 + | ₩1,252.277 | ₩12,531.399 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 719-6820
- 제조사 부품 번호:
- 171432-1
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Body Material | Nylon |
Length | 38mm |
Colour | Natural |
Number of Contacts | 6 |
Series | FASTIN-FASTON .250 |