TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.8mm² to 2.5mm²
- RS 제품 번호:
- 669-2692
- 제조사 부품 번호:
- 160450-2
- 제조업체:
- TE Connectivity
2000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1팩안에)
₩476.072
수량 | 한팩당 | 한팩당* |
100 - 400 | ₩476.072 | ₩47,658.987 |
500 - 2400 | ₩463.998 | ₩46,468.806 |
2500 - 4900 | ₩453.649 | ₩45,313.123 |
5000 - 9900 | ₩441.574 | ₩44,174.689 |
10000 + | ₩431.225 | ₩43,070.753 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 669-2692
- 제조사 부품 번호:
- 160450-2
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals
FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Type | Tab |
Series | FASTIN-FASTON .250 |
Minimum Wire Size mm² | 0.8mm² |
Gender | Male |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.81mm |
Tab Thickness | 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Overall Length | 30.5mm |