- RS 제품 번호:
- 211-3406
- 제조사 부품 번호:
- 66210513722
- 제조업체:
- Wurth Elektronik
단종
- RS 제품 번호:
- 211-3406
- 제조사 부품 번호:
- 66210513722
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Wurth Elektronik WR-MPC3 3mm Male Plug Housing crimp contact has 30 to 26 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
RoHS Compliance.
사양
속성 | 값 |
---|---|
Gender | Male |
For Use With | WR-MPC3 3mm Male Plug Housing |
Series | WR-MPC3 |
Termination Method | Crimp |
Maximum Wire Size AWG | 26AWG |