Molex 105300 Series Female Crimp Terminal, 20 AWG Min Crimp, 22 AWG Max

Subtotal (1 pack of 50 units)*

₩14,079.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 105 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩14,079.00₩280.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-269
제조사 부품 번호:
1053001900
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Nano Fit TPA Capable Single Row Receptacle Housings

Current

8A

Series

105300

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

22AWG

Termination Type

Crimp

Standards/Approvals

EU RoHS and REACH SVHC compliance, IEC-62474 standard

COO (Country of Origin):
CN
The Molex Nano-Fit Female Crimp Terminal is designed for 22-20 AWG wires and features a 0.025μm gold plating, ensuring excellent conductivity and long lasting corrosion resistance. This high quality terminal provides a secure, reliable crimp connection, making it ideal for applications that demand compactness, durability, and consistent performance. The gold plating enhances the terminal's longevity by reducing contact resistance and improving overall electrical reliability.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard