SKF FX Keyless Bushing, 125mm Outside Diameter, 85mm Bore, 39.5mm Length Coupler

Subtotal (1 unit)*

₩110,733.88

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩110,733.88

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-9907
제조사 부품 번호:
PHF FX10-85X125
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Bore

85mm

Coupling Types

FX Keyless Bushing

Outside Diameter

125mm

Length

39.5mm

Fastening Type

Clamping

Torque Rating

6300Nm

COO (Country of Origin):
CN
The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.

Manufactured according to established market standard
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost

관련된 링크들