SKF FX Keyless Bushing, 80mm Outside Diameter, 50mm Bore, 33.5mm Length Coupler
- RS 제품 번호:
- 268-9900
- 제조사 부품 번호:
- PHF FX10-50X80
- 제조업체:
- SKF
Subtotal (1 unit)*
₩59,026.36
일시적 품절
- 2026년 2월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,026.36 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9900
- 제조사 부품 번호:
- PHF FX10-50X80
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Coupling Types | FX Keyless Bushing | |
| Bore | 50mm | |
| Outside Diameter | 80mm | |
| Length | 33.5mm | |
| Fastening Type | Clamping | |
| Torque Rating | 1770Nm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Coupling Types FX Keyless Bushing | ||
Bore 50mm | ||
Outside Diameter 80mm | ||
Length 33.5mm | ||
Fastening Type Clamping | ||
Torque Rating 1770Nm | ||
- COO (Country of Origin):
- CN
The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.
Manufactured according to established market standard
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost
관련된 링크들
- SKF FX Keyless Bushing, 80mm Outside Diameter, 50mm Bore, 41mm Length Coupler
- SKF FX Keyless Bushing, 120mm Outside Diameter, 80mm Bore, 39.5mm Length Coupler
- SKF FX Keyless Bushing, 65mm Outside Diameter, 50mm Bore, 78mm Length Coupler
- SKF FX Keyless Bushing, 50mm Outside Diameter, 25mm Bore, 48mm Length Coupler
- SKF FX Keyless Bushing, 50mm Outside Diameter, 25mm Bore, 34mm Length Coupler
- SKF FX Keyless Bushing, 50mm Outside Diameter, 25mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing, 60mm Outside Diameter, 35mm Bore, 48mm Length Coupler
- SKF FX Keyless Bushing, 75mm Outside Diameter, 42mm Bore, 33.5mm Length Coupler