SKF Flex Coupling, 402mm Outside Diameter, 40mm Bore, 115mm Length Coupler
- RS 제품 번호:
- 268-9842
- 제조사 부품 번호:
- PHE F160FTBFLG
- 제조업체:
- SKF
Subtotal (1 unit)*
₩1,370,715.52
일시적 품절
- 2026년 4월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,370,715.52 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9842
- 제조사 부품 번호:
- PHE F160FTBFLG
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Coupling Types | Flex Coupling | |
| Bore | 40mm | |
| Outside Diameter | 402mm | |
| Length | 115mm | |
| Fastening Type | Bolt Kit | |
| Torque Rating | 3770Nm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Coupling Types Flex Coupling | ||
Bore 40mm | ||
Outside Diameter 402mm | ||
Length 115mm | ||
Fastening Type Bolt Kit | ||
Torque Rating 3770Nm | ||
- COO (Country of Origin):
- CN
The SKF flex coupling is designed to accommodate misalignment and shock load and dampen vibration level. This is easy to install, virtually maintenance-free coupling consist of 2 flange and 1 tyre. The flange is phosphate-coated for improved corrosion resistance, and this flex tyre is available in natural rubber, or in chloroprene for fire-resistance and anti-static property.
High-speed coupling
Easy installation
Resistant to shock load
Provide vibration damping
Accommodate angular, parallel and axial misalignment
Easy installation
Resistant to shock load
Provide vibration damping
Accommodate angular, parallel and axial misalignment
관련된 링크들
- SKF Flex Coupling, 402mm Outside Diameter Coupler
- SKF Flex Coupling, 402mm Outside Diameter, 65mm Bore, 117mm Length Coupler
- SKF Flex Coupling, 359mm Outside Diameter, 35mm Bore, 100mm Length Coupler
- SKF Flex Coupling, 508mm Outside Diameter, 55mm Bore, 125mm Length Coupler
- SKF Flex Coupling, 275mm Outside Diameter Coupler
- SKF Flex Coupling, 359mm Outside Diameter Coupler
- SKF Flex Coupling, 470mm Outside Diameter Coupler
- SKF Flex Coupling, 508mm Outside Diameter, 55mm Bore, 113mm Length Coupler