- RS 제품 번호:
- 231-1992
- 제조사 부품 번호:
- PHE F70NRTYRE
- 제조업체:
- SKF
단종
- RS 제품 번호:
- 231-1992
- 제조사 부품 번호:
- PHE F70NRTYRE
- 제조업체:
- SKF
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
The SKF flex coupling are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These coupling are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flex tyres are available in natural rubber compounds for applications ranging from –50 to +50 °C. Chloroprene rubber compounds should be used in applications where exposure to greases and oils are likely. These compounds can accommodate temperatures ranging from –15 to +70 °C. The chloroprene tyres should be used where fire-resistance and anti-static (F.R.A.S.) properties are required.
Coupling size 70
Used face and hub mounting
Used face and hub mounting
사양
속성 | 값 |
---|---|
Size | 187mm |
Bore | 187mm |
Coupling Types | Tyre Coupling |
Torque Rating | 487Nm |
Length | 43.5mm |