Kubler Counter, 6 Digit LCD, 65kHz, 100 → 240 V
- RS 제품 번호:
- 230-6146
- 제조사 부품 번호:
- 6.924.0101.0A0
- 제조업체:
- Kubler
Subtotal (1 unit)*
₩353,646.80
일시적 품절
- 2026년 3월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩353,646.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6146
- 제조사 부품 번호:
- 6.924.0101.0A0
- 제조업체:
- Kubler
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kubler | |
| Supply Voltage | 100 → 240 V | |
| Count Mode | Frequency, Pulse, Time | |
| Display Type | LCD | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Plug-In Screw | |
| Number of Digits | 6 | |
| Maximum Count Frequency | 65kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kubler | ||
Supply Voltage 100 → 240 V | ||
Count Mode Frequency, Pulse, Time | ||
Display Type LCD | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Plug-In Screw | ||
Number of Digits 6 | ||
Maximum Count Frequency 65kHz | ||
- COO (Country of Origin):
- DE
The Kuebler multifunction preset counters Codix 924 can be used universally. These preset pulse counters, tachometers or preset timers with up to 6 presets can solve a wide variety of control and monitoring tasks in every application. With their two-line display in 4 different versions the counters are very easy to read and simple to programme using the clearly laid out decade keys. Complex control tasks can be carried out using a batch count or total count function
Counter, tachometer and timer in one device
Can be used a preset counter, batch counter, totalizer or position display with tracking preset
Relay or optocoupler outputs
Many different count modes for pulse inputs, time and frequency
Scalable input using multiplication and division factor
Multi-range power supply
Fast installation thanks to plug-in screw terminals.
Max. count frequency 65 kHz
Simultaneous display of the actual and of the preset value, or of the actual value and of the batch / totalizing counter
Minimal installation depth
4-stage Reset modes
3-stage key lockout
Multicolour display for improved differentiation
Can be used a preset counter, batch counter, totalizer or position display with tracking preset
Relay or optocoupler outputs
Many different count modes for pulse inputs, time and frequency
Scalable input using multiplication and division factor
Multi-range power supply
Fast installation thanks to plug-in screw terminals.
Max. count frequency 65 kHz
Simultaneous display of the actual and of the preset value, or of the actual value and of the batch / totalizing counter
Minimal installation depth
4-stage Reset modes
3-stage key lockout
Multicolour display for improved differentiation
관련된 링크들
- Kubler CODIX 924 Counter, 6 Digit LCD, 65kHz, 10 → 30 V dc
- Kubler CODIX 924 Counter, 6 Digit LCD, 65kHz, 90 → 260 V ac
- Kubler CODIX 924 Counter, 6 Digit LCD, 60kHz, 90 → 260 V ac
- Kubler CODIX 923 Counter, 6 Digit LCD, 65kHz, 10 → 30 V dc
- Kubler CODIX 923 Counter, 6 Digit LCD, 65kHz, 90 → 260 V ac
- Kubler Counter, 6 Digit LCD, 65kHz, 100 → 240 V
- Kubler CODIX 907 Counter, 12 Digit LCD, 5kHz, 230 V ac
- Kubler CODIX 908 Counter, 12 Digit LCD, 5kHz, 230 V ac