Hengstler Counter, Counter, 7 Digit Mechanical

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
210-7063
제조사 부품 번호:
0 490 066
제조업체:
Hengstler
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hengstler

Product Type

Counter

Count Mode

Positions

Display Type

Mechanical

Function

Counter

Connection Type

2 Screws

Number of Digits

7

Count Direction

Adding

Minimum Operating Temperature

-10°C

Digit Height

4mm

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 068-2-6, DIN 4050, IEC 068-2-27

Weight

12g

Meter Type

Counter

COO (Country of Origin):
SK
The Hengstler mechanical Counter has 7 Digit display. The counter is actuated by a magnetic field. With suitable magnets it is possible to achieve actuating distances of up to 50 mm. The direction of approach of the actuating magnet is not critical. When choosing a counter, it is important to observe the correct polarity of the actuator

Contactless counting

Miniature size

Simple installation

Protection class IP 65

Maintenance-free operation

관련된 링크들