- RS 제품 번호:
- 806-1551
- 제조사 부품 번호:
- MC74HC393ADTR2G
- 제조업체:
- ON Semiconductor
단종
- RS 제품 번호:
- 806-1551
- 제조사 부품 번호:
- MC74HC393ADTR2G
- 제조업체:
- ON Semiconductor
제정법과 컴플라이언스
제품 세부 사항
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
사양
속성 | 값 |
---|---|
Package Type | TSSOP |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | MC74 |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 2 |
Pin Count | 14 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -55 °C |
Direction Type | Uni-Directional |
Reset Type | Asynchronous |