Phoenix Contact SACB- 8X0.34/2X0.75-50 PUR Data Cable, 10 Cores, 0.34 to 0.75 mm² CSA 22 AWG, Unscreened, 50 m, Black
- RS 제품 번호:
- 853-1013
- 제조사 부품 번호:
- 1517592
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩630,307.60
일시적 품절
- 2026년 2월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩630,307.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 853-1013
- 제조사 부품 번호:
- 1517592
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Series | SACB- 8X0.34/2X0.75-50 PUR | |
| Product Type | Data Cable | |
| Number of Cores | 10 | |
| Sub Type | Actuator/Sensor Cable | |
| Cross Sectional Area | 0.34 to 0.75 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.7 mm | |
| Cable Length | 50m | |
| Voltage | 300 V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Series SACB- 8X0.34/2X0.75-50 PUR | ||
Product Type Data Cable | ||
Number of Cores 10 | ||
Sub Type Actuator/Sensor Cable | ||
Cross Sectional Area 0.34 to 0.75 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.7 mm | ||
Cable Length 50m | ||
Voltage 300 V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC | ||
American Wire Gauge 22AWG | ||
Fire Behaviour Flame Retardant | ||
Core Strands 10 | ||
- COO (Country of Origin):
- DE
Master cable for sensor/actuator boxes, without PE conductor, unshielded, material PUR/PVC, 10-pos., 8 x 0.34 mm² and 2 x 0.75 mm², length: 50 m
관련된 링크들
- Phoenix Contact SACB- 6X0.34/2X0.75-50 PUR Data Cable, 8 Cores, 0.34 to 0.75 mm² CSA 22 AWG, Unscreened, 50 m, Black
- Phoenix Contact SACB- 4X0.34/2X0.75-50 PUR Data Cable, 6 Cores, 0.34 to 0.75 mm² CSA 22 AWG, Unscreened, 50 m, Black
- Phoenix Contact SACB- 8X0.5/3X1.0-50.0 PUR Data Cable, 11 Cores, 0.5 to 1 mm² CSA 20 AWG, Unscreened, 50 m, Black
- Igus chainflex CF240.PUR Data Cable, 14 Cores 0.34 mm² 22 AWG, Screened, 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF240.PUR Data Cable, 4 Cores 0.34 mm² 22 AWG, Screened, 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF240.PUR Data Cable, 7 Cores 0.34 mm² 22 AWG, Screened, 50 m, Grey Thermoplastic Elastomer Sheath
- Lapp UNITRONIC BUS SAFETY Data Cable, 3 Cores, 0.75 mm² CSA 18 AWG, Screened, 50 m, Yellow Thermoplastic Polymer Sheath
- Igus chainflex CF240.PUR Data Cable, 4 Cores 0.34 mm² 22 AWG, Screened, 25 m, Grey Polyurethane Sheath