RS PRO RS362A00 Contactor, 110 V ac Coil, 3-Pole, 62 A, 30 kW 400 V, 3V, 400 V

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩310,181.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩310,181.20
10 - 19₩300,894.00
20 +₩294,859.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-8485
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Contactor

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage

3, 400V

Contact Current

62A

Series

RS362A00

Power Rating

30kW

Function

Pipe S-Type, Self Locking

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

400 V

Contactor Application

Heating, Motor, Lighting

Minimum Operating Temperature

-40°C

Operational Current Ie

120A

Maximum Operating Temperature

90°C

Length

112mm

Depth

115mm

Standards/Approvals

CE, cULus, IEC/EN 60947-4-1, RoHS

COO (Country of Origin):
AT

RS PRO Contactor


These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.

Features and Benefits


Durable design, making them versatile and adaptable in various environments

Increased protection; reduce the chance of equipment damage and enhance system reliability

High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance

Applications


This range of RS PRO Contactors are ideal for Industrial Applications:

Motors

Lighting Circuits

Heating

Electrical Loads

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.