RS PRO Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW, 400V, 3 V

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩108,125.55

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩108,125.55
10 - 19₩102,716.25
20 +₩97,581.90

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-8401
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

400, 3V

Contact Current

12A

Power Rating

5.5kW

Function

Motor Control, Resistive Load, Straight

Contactor Application

Resistive Load, Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Width

49mm

Standards/Approvals

VDE 0660, UL508, RoHS, IEC/EN60947-4-1, cULus

COO (Country of Origin):
AT

RS PRO Mini Contactor


These RS PRO mini contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features along with its compact size; making it ideal for environments where there is limited space.

Features and Benefits


Compact design, making them versatile and adaptable in various environments

Increased protection; reduce the chance of equipment damage and enhance system reliability

High switching capacity, mini contactors can manage large electrical loads

Applications


Residential Electrical Systems, often seen in home automation systems; mini contactors are ideal for this kind of application

Renewable Energy Systems, Mini contactors can be used in solar and wind power installations

Industrial Automation, mini contactors are key in ensuring power distribution and smooth operation in automated processes

Telecommunications, ensuring continuous power supply to critical infrastructure

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.