Siemens 3RH2 Contactor Relay, 3 A 690 V, 3 NO/1 NC

Subtotal (1 unit)*

₩174,294.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,294.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-0561
제조사 부품 번호:
3RH2131-2BW40
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Contactor Relay

Contact Current

3A

Series

3RH2

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

10A

Control Circuit Voltage Uc

690 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

UL, IEC 60947-5-1, IEC 61508, CCC, CE, CSA, EAC, IEC 60529

Length

70mm

Width

45 mm

Pole and Throw Configuration

3 NO/1 NC

COO (Country of Origin):
DE
The Siemens SIRIUS 3RH2 series is a contactor relay used for switching the control signals in the control circuit. The operating voltage is 48 V DC. It has a size S00. The type of electrical connection for auxiliary contact is through spring terminal. The contactor relays have standard-compliant terminal designations and a reliable and time-saving connection technology. Due to the multiplication of outputs, simultaneous switching of several auxiliary circuits is possible and all contacts are available with positively driven operation for safety applications. The contactor relays are climate-resistant and have high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.

Operating frequency is 50 to 60 Hz

Protection class IP is IP20