Better World
Siemens Contactor, 220V dc Coil, 4-Pole, 9 A, 4 kW, 2 NO/2 NC
- RS 제품 번호:
- 213-0514
- 제조사 부품 번호:
- 3RT2516-1BM40
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩189,715.50
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩189,715.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 213-0514
- 제조사 부품 번호:
- 3RT2516-1BM40
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
The Siemens 3RT25 series is a power contactor,2 NO + 2 NC,4 pole,S00,with screw type terminal for changing the polarity of hoisting gear motors or switching two separate loads .The 3RT25 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. Many of the device combinations have been factory tested. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link).
They offers fast, maintenance-free and vibration-proof connection
They are available in various sizes and in a wide performance range
Simple, efficient and always up to date - SIRIUS modular system
The front-panel terminals simplify the wiring
Integrated auxiliary switches reduce the complexity of your configuration