ABB F2C HB Contactor

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
189-5645
제조사 부품 번호:
459701
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Series

HB

Range

F2C

Width

10mm

Length

60mm

Depth

80mm

ABB HB Series Contactor, 17.5mm Width, 110V Rated Voltage - 459701


This compact contactor is designed for efficient operation in electrical control systems. Measuring 60mm in length, 10mm in width, and 80mm in depth, it is well-suited for space-constrained applications. It enables remote opening when voltage is applied, providing flexibility and functionality in both residential and industrial environments.

Features & Benefits


• Enables remote opening with voltage application for added convenience
• Compatible with DS201 and DS202C RCBOs for flexible integration
• Interfaces with SN201 series MCBs for expanded options
• Low-profile design is ideal for compact installations

Applications


• Used for remote control in automation systems
• Suitable for integration with residual current devices (RCCBs and RCBOs)
• Ideal for circuit protection solutions in compact spaces

Can it be used in both AC and DC applications?


Yes, it operates effectively with 110 to 415V AC and 110 to 250V DC.

Is it suitable for compact installation spaces?


Yes, its compact dimensions make it ideal for low-profile installations.