Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 12A, 18 A F.L.C, 5A Contact Rating
- RS 제품 번호:
- 256-6683
- 제조사 부품 번호:
- LRD213
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩165,789.00
- 2026년 5월 20일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩165,789.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 256-6683
- 제조사 부품 번호:
- LRD213
- 제조업체:
- Schneider Electric
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 12, 18A | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Mount Type | Plate, Rail, Under Contactor Mount | |
| Terminal Type | Spring Terminal | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 60°C | |
| Length | 93mm | |
| Depth | 72mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5 EN 50495 | |
| Better World Product | Yes | |
| Supply Voltage | 690V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 12, 18A | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Mount Type Plate, Rail, Under Contactor Mount | ||
Terminal Type Spring Terminal | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 60°C | ||
Length 93mm | ||
Depth 72mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5 EN 50495 | ||
Better World Product Yes | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR