Better World
Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 12A, 18 A F.L.C, 5A Contact Rating
- RS 제품 번호:
- 256-6677
- 제조사 부품 번호:
- LRD1521
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩212,491.50
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩212,491.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 256-6677
- 제조사 부품 번호:
- LRD1521
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| FLC Motor Rating | 12, 18A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Mount Type | Plate, Rail, Under Contactor Mount | |
| Series | TeSyS LR | |
| Terminal Type | Screw Clamp | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 92mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 | |
| Better World Product | Yes | |
| Supply Voltage | 690V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
FLC Motor Rating 12, 18A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Mount Type Plate, Rail, Under Contactor Mount | ||
Series TeSyS LR | ||
Terminal Type Screw Clamp | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Depth 92mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 | ||
Better World Product Yes | ||
Supply Voltage 690V ac | ||
The Schneider Electric thermal overload relays are designed to protect AC circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator.
New modern look & feel of all machines
Designed to meet the requirements of Electro domestic and HVAC applications
Easier to install and operate with multi-standard screws