The Siemens Overload relay used for motor protection. The relay have current rating 3.5 to 5.0 A. It has size S00, class 10 contactor mounting main circuit, ring cable lug auxiliary circuit, it is ring cable lug manual-automatic-reset device.
Surge voltage resistance rated value of 6 kV Shock resistance 8g / 11 ms Operating frequency rated value 50 to 60 Hz