Better World

Siemens 3RT1 Surge Suppressor for use with Motor Size S00

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩35,513.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 67 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 2₩35,513.20
3 - 4₩34,084.40
5 +₩32,693.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
751-5950
Distrelec 제품 번호:
301-39-543
제조사 부품 번호:
3RT2916-1LM00
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

Motor Size S00

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Series

3RT1

COO (Country of Origin):
CZ

Siemens Surge Suppressor, Surge Suppressor, Clip-On Mounting - 3RT2916-1LM00


This surge suppressor is intended for industrial applications, specifically for motor size S00. With compact dimensions of 46mm in height, 28mm in width, and 9mm in depth, this suppression diode effectively reduces electrical interference. It operates within a control supply voltage range of 24 to 70V DC, making it suitable for diverse automation systems.

Features & Benefits


• Low carbon manufacturing diminishes environmental impact

• Compact clip-on design allows for quick installation

• Operates in ambient temperatures from -25 to +60°C

• Safeguards against electrical spikes, enhancing system dependability

• Provides surge protection tailored for specific motor sizes

Applications


• Compatible with contactors 3RT2.1 for motor control

• Suitable for auxiliary contactors 3RH2 in industrial settings

• Functions as a surge protection accessory for various electrical systems

• Enhances industrial surge protection in automation

Can it operate in extreme temperatures?


Yes, it functions in temperatures from -25°C to +60°C.

Will it provide adequate protection for motors?


It is specifically designed for motor size S00, offering appropriate protection.

Is it easy to install?


The clip-on design ensures straightforward installation.