Better World

Siemens 3RT2 Surge Suppressor for use with SIRIUS Contactors

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩27,202.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 304 개 단위 배송 준비 완료
  • 추가로 2026년 5월 01일 부터 117 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩27,202.50
3 - 4₩26,130.00
5 +₩25,057.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
706-1447
Distrelec 제품 번호:
136-23-057
제조사 부품 번호:
3RT2916-1DG00
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

SIRIUS Contactors

Standards/Approvals

No

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Series

3RT2

Siemens Surge Suppressor, Clip-On Mounting, 250V Maximum Control Supply Voltage - SIRIUS Innovation Series - 3RT2916-1DG00


Protect your circuit from voltage spikes with this surge suppressor from Siemens. It has an integrated diode that absorbs and carries transient signals above a set limit to the ground to ensure your contactor functions at a consistent power level. With a control voltage range between 12 and 250V, it's suitable for use in low-voltage applications. You can mount it in any position that suits your design specifications, so it's a flexible safety tool. This component is designed for contactors in the SIRIUS innovation range and is a popular choice for use in motor control systems.

Features & Benefits


• Thermoplastic housing resists impact and scratches, making it able to withstand harsh environments

• Wide operating temperature range of -40°C to +80°C for use in demanding conditions

• Clip-on mounting is simple and doesn't need specialist tools

• Compact dimensions of 46 (H) x 28 (W) x 9mm (D) for space efficiency in confined setups

Is this surge suppressor flame-resistant?


Yes, it stops burning in a short time in the event of a fire, so it can help to reduce the damage caused by the flames.