Better World

Schneider Electric LA Terminal for use with 3 Pole Giga Contactor LC1G265-500

Subtotal (1 unit)*

₩155,325.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩155,325.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
249-4670
제조사 부품 번호:
LA9G3602
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Terminal Extension

Product Type

Terminal

For Use With

3 Pole Giga Contactor LC1G265-500

Standards/Approvals

GB/T 14048, CSA C22.2 No 60947-1, EN/IEC 60947-1, UL 60947-1

Better World Product

Yes

Series

LA

COO (Country of Origin):
CN

Schneider Electric LA9G3602


These accessories are straight terminal extension bars for Tesys Giga 265-500 contactor. It is used to 3 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 500 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric straight terminal extensions can be used along with advanced or standard version contactors. They help to get a quick and easy connection between contactor and MCCB with saving in installation time.

Supplied in a set of 3

-40 to 60 °C Ambient air temperature for operation