Bosch Rexroth M8 45° Connector, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm

Subtotal (1 unit)*

₩40,570.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 106 개 단위 배송 준비 완료
  • 추가로 2026년 3월 05일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,570.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-3096
제조사 부품 번호:
3842554450
제조업체:
Bosch Rexroth
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch Rexroth

Product Type

Connecting Component

Connector Type

45° Connector

Compatible Groove Size

10 mm

Compatible Strut Profile

10 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

85.3mm

Product System

MGE

Standards/Approvals

No

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, 45° Connector Type, 235g Weight - MGE Series - 3842554450


Secure your strut profiles at an acute angle with this connecting component from Bosch Rexroth. The 45° connector has centering lugs that make it a cinch to position your structural elements in place, without the risk of twisting. For ease of integration into your setup, it's compatible with strut profiles that have a groove size of 10mm and dimensions of 45 (L) x 45mm (W). The unit comes with cover caps, screws, a flange nut and a T-bolt, so you'll have everything you need for installation.

Features & Benefits


ESD-safe for use around sensitive electronics

• No profile finishing needed, so installation is a snap

Applications


• Distribution centres

• Self-storage units

• Packaging industry

What material is this connector made from?


It's made from cast aluminium that holds up against corrosion and impact, so it's a safe bet for use in harsh environments.

관련된 링크들