- RS 제품 번호:
- 916-3361
- 제조사 부품 번호:
- BGGV-56
- 제조업체:
- PMA
일시 품절-다음 입고 날짜는 11/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(10개가 1팩안에)
₩82,969.415
수량 | 한팩당 | 한팩당* |
10 + | ₩82,969.415 | ₩829,697.599 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 916-3361
- 제조사 부품 번호:
- BGGV-56
- 제조업체:
- PMA
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
GGV PMAGRIP Straight Flange Kit
PMA GGV PMAGRIP straight flange kit for industrial applications with important sealing and safety requirements. Suitable for use in railway vehicle construction and in a wide range of other important industrial applications.
Features and Benefits
Made from specially formulated polyamide 6
Flange seal made from FG04 made from EPDM
Flange seal FG04/01 made from NBR
High impact resistance
Vibration proof connection to PMAFLEX conduits
High conduit pull-out strength
Flange and conduit seals included
Selectable flange seal (see datasheet)
Good chemical properties
Free from halogens and cadmium
Ingress protection: IP68, IP69K with conduit sealing NVN3
Compatible with PMAFLEX, PMAFLEX Pro, PMA Smart Line
Colour: black
Flange seal made from FG04 made from EPDM
Flange seal FG04/01 made from NBR
High impact resistance
Vibration proof connection to PMAFLEX conduits
High conduit pull-out strength
Flange and conduit seals included
Selectable flange seal (see datasheet)
Good chemical properties
Free from halogens and cadmium
Ingress protection: IP68, IP69K with conduit sealing NVN3
Compatible with PMAFLEX, PMAFLEX Pro, PMA Smart Line
Colour: black
사양
속성 | 값 |
---|---|
Nominal Size | 56mm |
Fitting Type | Fixed Fitting |
Thread Size | M6 x 4 |
Material | Polyamide |
Colour | Black |
IP Rating | IP68, IP69K |
Standards Met | RU |