- RS 제품 번호:
- 872-6016
- 제조사 부품 번호:
- FSU20-M20-C-S
- 제조업체:
- Flexicon
30 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩16,579.739
수량 | 한팩당 | 한팩당* |
10 - 140 | ₩16,579.739 | ₩165,797.388 |
150 + | ₩15,750.062 | ₩157,507.519 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 872-6016
- 제조사 부품 번호:
- FSU20-M20-C-S
- 제조업체:
- Flexicon
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
FSU C-S Fittings, Swivel, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Swivel external threaded fitting
Multipart compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Nickel plated brass
IP65 (see note)
Multipart compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Nickel plated brass
IP65 (see note)
Note
FSU Type C fittings and FSU conduit will ensure an IP65 protection rating.
Approvals
CE
BS EN IEC 61386
REACh
RoHS
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
사양
속성 | 값 |
---|---|
Nominal Size | 20mm |
Fitting Type | Straight, Swivel |
Thread Size | M20 |
Material | Nickel Plated Brass |
IP Rating | IP65 |
Finish | Nickel Plated |
Series | FSU |
Standards Met | BS EN IEC 61386, CE Compliant, Rail Accreditation, REACH Compliant, RoHS Compliant |