- RS 제품 번호:
- 755-9073
- 제조업체:
- RS PRO
470 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩8,126.004
수량 | 한팩당 | 한팩당* |
10 - 40 | ₩8,126.004 | ₩81,263.489 |
50 + | ₩6,687.437 | ₩66,879.548 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 755-9073
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
RS PRO Adapter Cable Conduit Fitting, 32 mm nominal size
If you need to quickly fit or connect electrical conduits, this adapter from the reliable RS PRO range will have the job done in no time. Simply insert the conduit into the adapter, push the lock out, then turn it to lock in place.
The cable conduit fitting is made from Nylon 66, which offers high mechanical strength and rigidity, as well as resistance to heat and many chemicals. It has a diameter of 32 mm.
The adaptor is part of the stringently tested RS PRO series. The fitting meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, so you can be sure it won't damage equipment via electrostatic discharge. It's also RoHS compliant, containing only minimal levels of hazardous substances. This kind of cable conduit fitting is commonly found in residential and commercial premises, especially where wiring is exposed or fitted outdoors.
The cable conduit fitting is made from Nylon 66, which offers high mechanical strength and rigidity, as well as resistance to heat and many chemicals. It has a diameter of 32 mm.
The adaptor is part of the stringently tested RS PRO series. The fitting meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, so you can be sure it won't damage equipment via electrostatic discharge. It's also RoHS compliant, containing only minimal levels of hazardous substances. This kind of cable conduit fitting is commonly found in residential and commercial premises, especially where wiring is exposed or fitted outdoors.
Features and Benefits
Cable conduit fitting
Conduit adapter
Made from durable Nylon 66
Nominal size of 32 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
Conduit adapter
Made from durable Nylon 66
Nominal size of 32 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
사양
속성 | 값 |
---|---|
Nominal Size | 32mm |
Fitting Type | Adapter |
Material | Nylon 66 |