- RS 제품 번호:
- 715-8456
- 제조사 부품 번호:
- 7TCA296170R0105 AT16/M16/A/BLY
- 제조업체:
- Adaptaflex
210 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩18,939.402
수량 | 한팩당 | 한팩당* |
10 - 490 | ₩18,939.402 | ₩189,390.57 |
500 + | ₩17,990.707 | ₩179,915.695 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 715-8456
- 제조사 부품 번호:
- 7TCA296170R0105 AT16/M16/A/BLY
- 제조업체:
- Adaptaflex
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Adaptaflex Conduit Fitting, UV Resistant, IP68 Rating - AT Series - AT16/M16/A/BLY
Run cables with confidence in challenging environments thanks to this conduit fitting from Adaptaflex. Use it to link conduits in busy settings like factories, where it protects the wires inside from environmental hazards. Due to its robust PA construction, it stays the course against impact and abrasion and withstands chemicals including oils, petrol and some acids. The unit's clever clip design and its sealing thread and washer make getting a tight connection a piece of cake, saving you time and effort. Your assembly will have an IP68 rating, so dust-proofing's a done deal and you can submerge it safely in water for up to 30 minutes.
Features & Benefits
Flame retardant, so won't contribute to the spread of flames in case of fire
Integral washer that can't be fitted wrongly or lost
UV resistance makes it suitable for outdoor use
Integral washer that can't be fitted wrongly or lost
UV resistance makes it suitable for outdoor use
Applications
Railway industry
General construction
Boat building
General construction
Boat building
What size cables does this product accept?
This conduit fitting's M16 shell size suits any cable with a diameter of up to 16mm, so it's adaptable to the task at hand.
Adaptaflex PA/PI/PK Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
사양
속성 | 값 |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight |
Thread Size | M16 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66, IP67, IP68, IP69K |
Finish | Black |
Series | AT |
Standards Met | CE |