- RS 제품 번호:
- 707-9390
- 제조사 부품 번호:
- 166-32208 LTS32-FMC-M32-NPB/PA6-ML
- 제조업체:
- HellermannTyton
10 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
Was ₩124,404.963
귀하의 지불
₩39,783.094
수량 | 한팩당 | 한팩당* |
2 - 18 | ₩39,783.094 | ₩79,564.462 |
20 + | ₩37,402.732 | ₩74,803.738 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 707-9390
- 제조사 부품 번호:
- 166-32208 LTS32-FMC-M32-NPB/PA6-ML
- 제조업체:
- HellermannTyton
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
LTS-FMC Compression Fitting, IP68
HelaGuard external thread, nickel plated brass fitting which fulfils IP66, IP67 and IP68.
Multi-part compression fitting including polyamide seal
Can be used for knockout or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
Can be used for knockout or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
사양
속성 | 값 |
---|---|
Nominal Size | 32mm |
Fitting Type | Straight |
Thread Size | M32 |
Material | Brass, PA 6 |
Colour | Silver |
IP Rating | IP68 |
Finish | Nickel Plated |
Standards Met | RoHS Compliant |
Series | Helaguard LTS-FMC |