- RS 제품 번호:
- 707-9286
- 제조사 부품 번호:
- 166-31301 PCS20-FF-M20-NPB-ML
- 제조업체:
- HellermannTyton
830 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩12,402.031
수량 | 한팩당 | 한팩당* |
10 - 90 | ₩12,402.031 | ₩124,015.135 |
100 + | ₩11,656.874 | ₩116,577.367 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 707-9286
- 제조사 부품 번호:
- 166-31301 PCS20-FF-M20-NPB-ML
- 제조업체:
- HellermannTyton
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
PCS-FF Fixed Internal Thread Connector, IP54
HelaGuard nickel plated brass straight fitting.
Two part fitting comprising shell and body with fixed internal thread
Can be used to couple two pieces of conduit together when used with a swivel fitting
Halogen free and RoHS compliant
Can be used to couple two pieces of conduit together when used with a swivel fitting
Halogen free and RoHS compliant
사양
속성 | 값 |
---|---|
Nominal Size | 20mm |
Fitting Type | Straight |
Thread Size | M20 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |
Standards Met | RoHS Compliant |
Series | Helaguard PCS-FF |