- RS 제품 번호:
- 445-9989
- 제조사 부품 번호:
- AL16/KM20/A
- 제조업체:
- Adaptaflex
40 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩6,061.299
수량 | 한팩당 | 한팩당* |
10 - 490 | ₩6,061.299 | ₩60,604.362 |
500 + | ₩5,755.991 | ₩57,566.813 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 445-9989
- 제조사 부품 번호:
- AL16/KM20/A
- 제조업체:
- Adaptaflex
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Adaptalok® IP66 Panel Mount
These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.
Adaptaflex PA/PI/PK Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
사양
속성 | 값 |
---|---|
Nominal Size | 16mm |
Fitting Type | Push In Coupler |
Thread Size | M20 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66 |
Series | AL |