- RS 제품 번호:
- 260-7990
- 제조사 부품 번호:
- BVNV-M508
- 제조업체:
- PMA
128 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
₩41,827.10
수량 | 한팩당 | 한팩당* |
2 - 98 | ₩41,827.10 | ₩83,654.20 |
100 + | ₩40,362.66 | ₩80,727.045 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 260-7990
- 제조사 부품 번호:
- BVNV-M508
- 제조업체:
- PMA
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
Straight Fittings
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
Note
Supplied with locknuts and gripping clip.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
사양
속성 | 값 |
---|---|
Nominal Size | 48mm |
Fitting Type | Straight |
Thread Size | M50 |
Material | PA 6 |
Colour | Black |
IP Rating | IP68 |
Finish | Black |