- RS 제품 번호:
- 230-9817
- 제조사 부품 번호:
- SPMH3BF/M20
- 제조업체:
- Peppers
57 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩6,734.01
수량 | 한팩당 |
1 - 9 | ₩6,734.01 |
10 - 99 | ₩6,594.293 |
100 + | ₩6,056.124 |
- RS 제품 번호:
- 230-9817
- 제조사 부품 번호:
- SPMH3BF/M20
- 제조업체:
- Peppers
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- GB
제품 세부 사항
The Peppers SPMH & SPHH Series Certified Metallic Stopping (Blanking) Plugs provide a method of sealing unused entries in Ex equipment. They maintain Ex db, Ex eb, Ex tb and Ex nR methods of protection and IP66, IP68 for IEC type applications. They are Class I Division 1, Class II Division 1, Class II and Class 1 Zone 1 approved for NEC and CEC type applications whilst also maintain Type 4X rating.
-60°C to +200°C operating temperature
Brass materials
Electroless Nickel plating
Brass materials
Electroless Nickel plating
사양
속성 | 값 |
---|---|
Fitting Type | Stopping Plug |
Thread Size | 20mm |
Material | Brass |
Colour | Brass |
Series | SPMH |