FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed externally threaded straight conduit fitting Two part fitting comprising shell and body with external thread This fitting can be inserted into a knockout and secured with a locknut Nickel plated brass IP54 (see note)
Note
FSU standard fittings and FSU conduit will ensure an IP54 protection rating.
Approvals
CE BS EN IEC 61386 REACh RoHS
Flexicon Flexible Conduit
속성
값
Nominal Size
75mm
Fitting Type
Fixed External Thread Fitting
Thread Size
M75
Material
Brass
IP Rating
IP54
Finish
Nickel Plated
Standards Met
BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant