- RS 제품 번호:
- 122-9792
- 제조사 부품 번호:
- 7TCA297120R0397 BESGR0606
- 제조업체:
- Kopex
일시 품절-다음 입고 날짜는 19/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(2개가 1팩안에)
₩38,268.631
수량 | 한팩당 | 한팩당* |
2 + | ₩38,268.631 | ₩76,538.988 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 122-9792
- 제조사 부품 번호:
- 7TCA297120R0397 BESGR0606
- 제조업체:
- Kopex
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
BESGR Conduit Joiner
Kopex have introduced this non-metallic conduit system that includes this rigid straight conduit connector. This nylon conduit connector features a push in installation for quick fastening to ensure high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
Straight one piece connector
Push in installation
Conical sealing method
Type of protection IP68
Straight one piece connector
Push in installation
Conical sealing method
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
사양
속성 | 값 |
---|---|
Nominal Size | 29mm |
Fitting Type | Straight Connector |
Thread Size | 32mm |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | BESGR |