- RS 제품 번호:
- 599-910
- 제조사 부품 번호:
- 7TCA296000R0797 AL28/M25/A/BL
- 제조업체:
- Adaptaflex
630 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩7,563.687
수량 | 한팩당 | 한팩당* |
5 - 245 | ₩7,563.687 | ₩37,820.157 |
250 + | ₩7,284.253 | ₩36,424.713 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 599-910
- 제조사 부품 번호:
- 7TCA296000R0797 AL28/M25/A/BL
- 제조업체:
- Adaptaflex
제정법과 컴플라이언스
제품 세부 사항
Adaptaflex Conduit Fitting, Polyamide Construction, IP66 Rating - AL Series - 7TCA296000R0797 AL28/M25/A/BL
Running electrical cables in harsh environments? Keep them out of harm's way with this conduit fitting from Adaptaflex. It's a straight fitting with a fixed external male thread that lets you connect a conduit to threaded entries or knockouts. Thanks to the product's one-piece push-and-twist mounting system, you can expect quick and easy installation. Self-locking clips help create a secure join so your duct won't come loose accidentally. Once paired, the fitting's built-in taper and seal give your assembly an IP66 rating, meaning it keeps dust and high-pressure jets of water firmly locked out.
Features & Benefits
Precisely sized to fit standard 28mm conduits like a glove
Made of robust polyamide to resist impact and abrasion
Hexagonal body makes tightening the component a piece of cake
Made of robust polyamide to resist impact and abrasion
Hexagonal body makes tightening the component a piece of cake
Applications
Factory floors
Server rooms
Agricultural spaces
Server rooms
Agricultural spaces
Is this fitting suitable for use in public areas?
Yes. This product is tamper-resistant as you need a screwdriver or a specialised tool to release it. This makes it a practical pick for use in public spaces where keeping cable runs out of reach is critical for safety.
Adaptaflex PA/PI/PK Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
사양
속성 | 값 |
---|---|
Nominal Size | 28mm |
Fitting Type | Straight |
Thread Size | M25 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66 |
Finish | Black |
Standards Met | CE |
Series | AL |