- RS 제품 번호:
- 219-4569
- 제조사 부품 번호:
- PPS1 TT3234
- 제조업체:
- PREVOST
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩46,063.455
수량 | 한팩당 |
1 + | ₩46,063.455 |
- RS 제품 번호:
- 219-4569
- 제조사 부품 번호:
- PPS1 TT3234
- 제조업체:
- PREVOST
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
사양
속성 | 값 |
---|---|
Pipe Outside Diameter 2 | 32mm |
Connection Thread Size | G1 |
Material | Aluminium |
Connector Type | FEMALE THREAD TEE FOR PIPE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |