- RS 제품 번호:
- 219-4514
- 제조사 부품 번호:
- PPS1 CI32
- 제조업체:
- PREVOST
45 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩2,916.806
수량 | 한팩당 | 한팩당* |
5 + | ₩2,916.806 | ₩14,587.479 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 219-4514
- 제조사 부품 번호:
- PPS1 CI32
- 제조업체:
- PREVOST
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
사양
속성 | 값 |
---|---|
Accessory Type | Clamping Piece |
Connection Thread Size | M8 |
Pipe Outside Diameter 2 | 32mm |