- RS 제품 번호:
- 545-7120P
- 제조사 부품 번호:
- LTC1440CN8#PBF
- 제조업체:
- Linear Technology
- RS 제품 번호:
- 545-7120P
- 제조사 부품 번호:
- LTC1440CN8#PBF
- 제조업체:
- Linear Technology
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Comparators, Linear Technology
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.
Micropower Comparator: supply currents as low as 300nA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, Linear Technology
사양
속성 | 값 |
---|---|
Comparator Type | Low Power |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 9 V |
Dimensions | 10.16 x 6.48 x 3.3mm |
Length | 10.16mm |
Width | 6.48mm |
Height | 3.3mm |
Typical CMRR | 80dB |
Minimum Operating Temperature | 0 °C |
Typical PSRR | 80dB |
Maximum Operating Temperature | +70 °C |
Typical Dual Supply Voltage | ±3 V, ±5 V |