Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Kit for F1485 5000 MHz
- RS 제품 번호:
- 268-8461
- 제조사 부품 번호:
- RTKA81F14854P700RU
- 제조업체:
- Renesas Electronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-8461
- 제조사 부품 번호:
- RTKA81F14854P700RU
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| RF Technology | RF Amplifier | |
| Technology | RF IC | |
| For Use With | F1485 | |
| Featured Device | F1485 | |
| Kit Name | Evaluation Board for F1485 RF Amplifier | |
| Maximum Frequency | 5000MHz | |
| Interface Type | Differential | |
| Standards/Approvals | JESD204C, CPRI, eCPRI, IEEE 1588, JESD204B | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
RF Technology RF Amplifier | ||
Technology RF IC | ||
For Use With F1485 | ||
Featured Device F1485 | ||
Kit Name Evaluation Board for F1485 RF Amplifier | ||
Maximum Frequency 5000MHz | ||
Interface Type Differential | ||
Standards/Approvals JESD204C, CPRI, eCPRI, IEEE 1588, JESD204B | ||
비준수
- COO (Country of Origin):
- US
The Renesas Electronics Evaluation Board is a fully populated evaluation board. This evaluation board is specifically designed to evaluate the frequency band of 4200 MHz to 5000 MHz F1485 RF Amplifier.
On board test points for voltage monitoring
SMA connectors for RF input output and VCC connection
On board jumpers and header pins to configure DC voltage connections
관련된 링크들
- Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Kit for F1485 3300 →
- Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Kit for F1485 2300 →
- Renesas Electronics Evaluation Board for F1427 3.3GHz → 3.8GHz Frequency Band F1427 RF Amplifier Evaluation Kit
- Renesas Electronics Evaluation Board for F1427 2.3GHz → 2.7GHz Frequency Band F1427 RF Amplifier Evaluation Kit
- RA81F1485STGNM#BD0 Renesas Electronics RF Amplifier Linear 36.5 dB, 16-Pin 5 GHz VFQFN
- Renesas Electronics RTKA788152DE0000BU Evaluation Board RAA78815x RF Transceiver Evaluation Board for RS-485
- Infineon RF Amplifier Low Noise 21 dB, 9-Pin 4200 MHz TSNP
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2923 Wireless Evaluation Kit for SP2T RF