Renesas Electronics Evaluation Board for SP5T Absorptive RF Switch Wireless Evaluation Kit for SP5T Absorptive RF Switch
- RS 제품 번호:
- 250-9185
- 제조사 부품 번호:
- F2915EVBI
- 제조업체:
- Renesas Electronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 250-9185
- 제조사 부품 번호:
- F2915EVBI
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Board | |
| RF Technology | Wireless | |
| For Use With | SP5T Absorptive RF Switch | |
| Kit Name | Evaluation Board for SP5T Absorptive RF Switch | |
| Maximum Frequency | 8000MHz | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Board | ||
RF Technology Wireless | ||
For Use With SP5T Absorptive RF Switch | ||
Kit Name Evaluation Board for SP5T Absorptive RF Switch | ||
Maximum Frequency 8000MHz | ||
Standards/Approvals No | ||
비준수
The Renesas Electronic evaluation board allows the customer to easily evaluate the F2915 RF switch. Thru calibration connectors are conveniently located on the eval board to simplify the calibration process prior to making any RF measurements. Each RF port (RF1, RF2, RF3, RF4 and RF5) can be connected to RFC by applying the correct control logic voltage to the V1, V2 and V3 control pins as outlined in the F2915 datasheet. The Vssext feature gives the customer the option to supply an external negative voltage to the Vssext header pin to shut down the internal charge pump for low spur operation.
RF connectors available for RFC and each of the four RF ports
All bias and logic controls are applied to the appropriate pins of the pin header located on the evaluation board
관련된 링크들
- Renesas Electronics Evaluation Board for SP4T Absorptive RF Switch F2914 SP4T Switch Evaluation Kit for Interruptor RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2912 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2923 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2972 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2977 F2977 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for High Reliability SPST Absorptive RF Switch with Kz SPST Switch Evaluation Kit
- Renesas Electronics Evaluation Board for High Reliability SPDT RF Switch F2970 SPDT Switch Evaluation Kit for SPDT RF
- Renesas Electronics Evaluation Board for F2250 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2250 Voltage