The FTDI Chip USB to I2C/UART/FT1248 breakout modules is used to convert USB to serial or parallel interfaces. No connector option, no connector is fitted to CN2. It runs with 3.3V power out (with a 50mA current limit) and fused with 5V.
Four control bus lines UART rate can be up to 3mega baud.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.