Ezurio 455-00030

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
210-0878
제조사 부품 번호:
455-00030
제조업체:
Ezurio
COO (Country of Origin):
TW
The Laird Connectivity Sterling-EWB is a development kit integrated with Chip Antenna. Sterling™-EWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypress’s CYW4343W) with an integrated ST Micro STM32F41

Bluetooth 5.1 (Errata) BR DR/LE
WLAN and Bluetooth coexistence
Cortex M4 microprocessor
Operating voltage: 3.0V to 3.6V
Operating temperature: -40° to +85° C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들