- RS 제품 번호:
- 177-7282
- 제조사 부품 번호:
- CXA1507-0000-000N0UD40E7
- 제조업체:
- Cree LED
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당가격(100개가 1트레이안에)
₩3,855.152
수량 | 한팩당 | Per Tray* |
100 - 400 | ₩3,855.152 | ₩385,566.897 |
500 + | ₩3,470.499 | ₩347,015.382 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 177-7282
- 제조사 부품 번호:
- CXA1507-0000-000N0UD40E7
- 제조업체:
- Cree LED
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Cree XLamp CXA1507 Series LED Arrays
The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamps lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.
85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
사양
속성 | 값 |
---|---|
Colour Temperature | 3000K |
Radiant Flux | 14800mW |
Series | XLamp CXA1507 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 375mA |
Dimensions | 15.85 x 15.85 x 1.7mm |