- RS 제품 번호:
- 250-7471
- 제조사 부품 번호:
- 6GK19050FB00
- 제조업체:
- Siemens
일시 품절-다음 입고 날짜는 24/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(5개가 1팩안에)
₩87,226.468
수량 | 한팩당 | 한팩당* |
5 + | ₩87,226.468 | ₩436,132.341 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 250-7471
- 제조사 부품 번호:
- 6GK19050FB00
- 제조업체:
- Siemens
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Siemens Coaxial Connector, 1.5Nm Tightening Torque, 9A Current Rating - 6GK19050FB00
Create a steady attachment between your cable and logic controller with this coaxial connector from Siemens. It's a female plug with five integrated contacts you can insert a 5-core power cable into. This helps shield your wires from EMI and RFI, delivering clear and noise-free data signals. Compact dimensions of 27 (H) x 27 (W) x 83mm (D) mean this unit fits without trouble into applications with space constraints. A rugged metal construction resists corrosion and impact, ensuring long-lasting use even in challenging conditions. This connector is compatible with open controllers (203-3653).
Features & Benefits
• Screw termination for easy installation without complex tools
• Built-in strain relief protects cables from bending at odd angles
• Silicon-free makes it kinder to the environment
• Compatible with cable sizes between 10 and 12mm for versatile setup
• 9A current rating to suit use with medium-duty applications
• Built-in strain relief protects cables from bending at odd angles
• Silicon-free makes it kinder to the environment
• Compatible with cable sizes between 10 and 12mm for versatile setup
• 9A current rating to suit use with medium-duty applications
Is the device water-resistant?
Yes, this coaxial connector has an IP67 rating, indicating that it's dustproof and resistant to immersion in 1m of water for up to half an hour.
How heavy is the connector?
It weighs just 50g, so it won't drag your cables down.
사양
속성 | 값 |
---|---|
Gender | Female |
Coaxial Connector Type | Circular Coaxial Connector |
Mounting Type | Cable Mount |
Termination Method | Screw |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Mating Type | Screw Lock |